
VJ0805Y472KXAMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y472KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805Y472KXAMCCT-ND - Cut Tape (CT) 720-VJ0805Y472KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y472KXAMC |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y472KXAMC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.31500 | $13.15 |
| 50 | $0.94880 | $47.44 |
| 100 | $0.83780 | $83.78 |
| 500 | $0.65000 | $325.00 |
| 1,000 | $0.59219 | $592.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52089 | $1,562.67 |
| 6,000 | $0.48606 | $2,916.36 |
| 9,000 | $0.46862 | $4,217.58 |
| 15,000 | $0.44929 | $6,739.35 |
| 21,000 | $0.43799 | $9,197.79 |
| 30,000 | $0.42713 | $12,813.90 |

