VJ0805Y471JXAAP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36903
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38448
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.34604
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.74606
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.74606
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.74606
Datasheet
470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y471JXAAP

DigiKey Part Number
VJ0805Y471JXAAP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y471JXAAP
Description
CAP CER 470PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y471JXAAP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y471JXBACVishay Vitramon0VJ0805Y471JXBAC-ND$0.38448Upgrade
VJ0805Y471JXBAPVishay Vitramon0VJ0805Y471JXBAP-ND$0.36903Upgrade
VJ0805Y471JXBMCVishay Vitramon0VJ0805Y471JXBMC-ND$0.38448Upgrade
VJ0805Y471JXBMPVishay Vitramon0VJ0805Y471JXBMP-ND$0.34604Upgrade
VJ0805Y471JXCACVishay Vitramon0VJ0805Y471JXCAC-ND$1.07000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.36903$3,690.30
Manufacturers Standard Package