
VJ0805Y393KXACW1BC | |
---|---|
DigiKey Part Number | 720-VJ0805Y393KXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0805Y393KXACW1BCCT-ND - Cut Tape (CT) 720-VJ0805Y393KXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y393KXACW1BC |
Description | CAP CER 0.039UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y393KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08700 | $10.87 |
50 | $0.77880 | $38.94 |
100 | $0.68490 | $68.49 |
500 | $0.52702 | $263.51 |
1,000 | $0.47564 | $475.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.39322 | $1,572.88 |
8,000 | $0.29755 | $2,380.40 |
12,000 | $0.29174 | $3,500.88 |
20,000 | $0.29006 | $5,801.20 |
28,000 | $0.28477 | $7,973.56 |
40,000 | $0.28379 | $11,351.60 |
48,000 | $0.28332 | $13,599.36 |
96,000 | $0.27436 | $26,338.56 |
100,000 | $0.27371 | $27,371.00 |