
VJ0805Y392KXBAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y392KXBACTR-ND - Tape & Reel (TR) 720-VJ0805Y392KXBACCT-ND - Cut Tape (CT) 720-VJ0805Y392KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y392KXBAC |
Description | CAP CER 3900PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y392KXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $0.96900 | $9.69 |
50 | $0.69140 | $34.57 |
100 | $0.60760 | $60.76 |
500 | $0.46474 | $232.37 |
1,000 | $0.42081 | $420.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33580 | $1,007.40 |
6,000 | $0.31521 | $1,891.26 |
9,000 | $0.30494 | $2,744.46 |
15,000 | $0.29880 | $4,482.00 |
21,000 | $0.29771 | $6,251.91 |
30,000 | $0.29237 | $8,771.10 |
36,000 | $0.29157 | $10,496.52 |
72,000 | $0.27841 | $20,045.52 |
75,000 | $0.27771 | $20,828.25 |