Upgrade
Upgrade
Upgrade
Upgrade
Direct

VJ0805Y333KXBAT | |
|---|---|
DigiKey Part Number | VJ0805Y333KXBAT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y333KXBAT |
Description | CAP CER 0.033UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y333KXBAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y333JXBAR | Vishay Vitramon | 0 | VJ0805Y333JXBAR-ND | $0.68687 | Upgrade |
| VJ0805Y333JXBAT | Vishay Vitramon | 0 | VJ0805Y333JXBAT-ND | $0.71267 | Upgrade |
| VJ0805Y333JXBMR | Vishay Vitramon | 0 | VJ0805Y333JXBMR-ND | $0.56381 | Upgrade |
| VJ0805Y333JXBMT | Vishay Vitramon | 0 | VJ0805Y333JXBMT-ND | $0.71267 | Upgrade |
| KGM21AR72A333KU | KYOCERA AVX | 5,902 | 478-KGM21AR72A333KUCT-ND | $2.30000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.56934 | $3,416.04 |



