
VJ0805Y332KXAMC | |
---|---|
DigiKey Part Number | 720-VJ0805Y332KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805Y332KXAMCCT-ND - Cut Tape (CT) 720-VJ0805Y332KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332KXAMC |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332KXAMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.84800 | $8.48 |
50 | $0.60260 | $30.13 |
100 | $0.52680 | $52.68 |
500 | $0.40040 | $200.20 |
1,000 | $0.36138 | $361.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31048 | $931.44 |
6,000 | $0.28975 | $1,738.50 |
9,000 | $0.26256 | $2,363.04 |
15,000 | $0.25662 | $3,849.30 |
21,000 | $0.25564 | $5,368.44 |
30,000 | $0.25001 | $7,500.30 |
36,000 | $0.24654 | $8,875.44 |
72,000 | $0.23485 | $16,909.20 |
75,000 | $0.23423 | $17,567.25 |