
VJ0805Y332KXACW1BC | |
---|---|
DigiKey Part Number | BC1288TR-ND - Tape & Reel (TR) BC1288CT-ND - Cut Tape (CT) BC1288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332KXACW1BC |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332KXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.97100 | $9.71 |
50 | $0.69640 | $34.82 |
100 | $0.57050 | $57.05 |
500 | $0.46758 | $233.79 |
1,000 | $0.42271 | $422.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.32652 | $1,306.08 |
8,000 | $0.30618 | $2,449.44 |
12,000 | $0.27453 | $3,294.36 |
20,000 | $0.27292 | $5,458.40 |
28,000 | $0.24204 | $6,777.12 |