
VJ0805Y332KXAAC | |
|---|---|
DigiKey Part Number | 720-2042-2-ND - Tape & Reel (TR) 720-2042-1-ND - Cut Tape (CT) 720-2042-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y332KXAAC |
Description | CAP CER 3300PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y332KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98500 | $49.25 |
| 100 | $0.86980 | $86.98 |
| 500 | $0.67662 | $338.31 |
| 1,000 | $0.61702 | $617.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.54347 | $1,630.41 |
| 6,000 | $0.50751 | $3,045.06 |
| 9,000 | $0.48951 | $4,405.59 |
| 15,000 | $0.46956 | $7,043.40 |
| 21,000 | $0.45790 | $9,615.90 |
| 30,000 | $0.44669 | $13,400.70 |

