Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ0805Y331KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y331KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y331KXBPW1BC |
Description | CAP CER 330PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y331KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A331FXBAC | Vishay Vitramon | 0 | VJ0805A331FXBAC-ND | $1.34149 | Similar |
| VJ0805A331FXBAP | Vishay Vitramon | 0 | VJ0805A331FXBAP-ND | $3.74606 | Similar |
| VJ0805A331FXBCW1BC | Vishay Vitramon | 0 | VJ0805A331FXBCW1BC-ND | $1.07938 | Similar |
| VJ0805A331FXBMC | Vishay Vitramon | 0 | VJ0805A331FXBMC-ND | $3.83839 | Similar |
| VJ0805A331FXBMP | Vishay Vitramon | 0 | VJ0805A331FXBMP-ND | $3.74606 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.42545 | $6,381.75 |



