
VJ0805Y224KXJAT | |
|---|---|
DigiKey Part Number | 720-VJ0805Y224KXJATTR-ND - Tape & Reel (TR) 720-VJ0805Y224KXJATCT-ND - Cut Tape (CT) 720-VJ0805Y224KXJATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y224KXJAT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y224KXJAT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.06680 | $103.34 |
| 100 | $1.85640 | $185.64 |
| 500 | $1.50108 | $750.54 |
| 1,000 | $1.39116 | $1,391.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.25556 | $3,766.68 |
| 6,000 | $1.18921 | $7,135.26 |
| 9,000 | $1.15598 | $10,403.82 |
| 15,000 | $1.11915 | $16,787.25 |
| 21,000 | $1.09762 | $23,050.02 |
| 30,000 | $1.07691 | $32,307.30 |

