VJ0805Y224JXJMT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.29023
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.33436
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.03343
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $4.02374
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.14826
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.18894
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $1.14826
Datasheet

Direct


KEMET
In Stock: 2,277
Unit Price: $6.41000
Datasheet
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y224JXJMT

DigiKey Part Number
VJ0805Y224JXJMT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y224JXJMT
Description
CAP CER 0.22UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y224JXJMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA0805Y224JBJBR31GVishay Vitramon0GA0805Y224JBJBR31G-ND$1.29023Parametric Equivalent
GA0805Y224JBJBT31GVishay Vitramon0GA0805Y224JBJBT31G-ND$1.33436Parametric Equivalent
GA0805Y224JXJBR31GVishay Vitramon0GA0805Y224JXJBR31G-ND$1.03343Parametric Equivalent
GA0805Y224JXJBT31GVishay Vitramon0GA0805Y224JXJBT31G-ND$1.07000Parametric Equivalent
VJ0805Y224JLJAJ32Vishay Vitramon0720-VJ0805Y224JLJAJ32TR-ND$4.02374Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.18894$7,133.64