
VJ0805Y223KXBMC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y223KXBMCTR-ND - Tape & Reel (TR) 720-VJ0805Y223KXBMCCT-ND - Cut Tape (CT) 720-VJ0805Y223KXBMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXBMC |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.49600 | $14.96 |
| 50 | $1.09180 | $54.59 |
| 100 | $0.96600 | $96.60 |
| 500 | $0.75540 | $377.70 |
| 1,000 | $0.69036 | $690.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61025 | $1,830.75 |
| 6,000 | $0.57108 | $3,426.48 |
| 9,000 | $0.55145 | $4,963.05 |
| 15,000 | $0.52972 | $7,945.80 |
| 21,000 | $0.51701 | $10,857.21 |
| 30,000 | $0.50479 | $15,143.70 |

