
VJ0805Y223KXAMC | |
---|---|
DigiKey Part Number | 720-VJ0805Y223KXAMCTR-ND - Tape & Reel (TR) 720-VJ0805Y223KXAMCCT-ND - Cut Tape (CT) 720-VJ0805Y223KXAMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXAMC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXAMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.19400 | $11.94 |
50 | $0.78860 | $39.43 |
100 | $0.66840 | $66.84 |
500 | $0.55320 | $276.60 |
1,000 | $0.51969 | $519.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47592 | $1,427.76 |
6,000 | $0.40248 | $2,414.88 |
9,000 | $0.39616 | $3,565.44 |
15,000 | $0.39388 | $5,908.20 |
21,000 | $0.39251 | $8,242.71 |
30,000 | $0.38691 | $11,607.30 |
36,000 | $0.38627 | $13,905.72 |
72,000 | $0.38404 | $27,650.88 |