
VJ0805Y223KXAAC | |
---|---|
DigiKey Part Number | 720-2040-2-ND - Tape & Reel (TR) 720-2040-1-ND - Cut Tape (CT) 720-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y223KXAAC |
Description | CAP CER 0.022UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y223KXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.35000 | $13.50 |
50 | $0.98120 | $49.06 |
100 | $0.82730 | $82.73 |
500 | $0.67650 | $338.25 |
1,000 | $0.61756 | $617.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50199 | $1,505.97 |
6,000 | $0.48876 | $2,932.56 |
9,000 | $0.46064 | $4,145.76 |
15,000 | $0.45379 | $6,806.85 |
21,000 | $0.45226 | $9,497.46 |
30,000 | $0.44650 | $13,395.00 |
36,000 | $0.44376 | $15,975.36 |
72,000 | $0.42605 | $30,675.60 |
75,000 | $0.42511 | $31,883.25 |