
VJ0805Y222KXCAC | |
---|---|
DigiKey Part Number | 720-VJ0805Y222KXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y222KXCACCT-ND - Cut Tape (CT) 720-VJ0805Y222KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y222KXCAC |
Description | CAP CER 2200PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y222KXCAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.05000 | $3.05 |
10 | $1.83600 | $18.36 |
50 | $1.35340 | $67.67 |
100 | $1.16730 | $116.73 |
500 | $0.95590 | $477.95 |
1,000 | $0.87885 | $878.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.73583 | $2,207.49 |
6,000 | $0.68666 | $4,119.96 |
9,000 | $0.62364 | $5,612.76 |
15,000 | $0.60330 | $9,049.50 |
21,000 | $0.60138 | $12,628.98 |
30,000 | $0.58252 | $17,475.60 |
36,000 | $0.58163 | $20,938.68 |
72,000 | $0.57856 | $41,656.32 |