VJ0805Y222KXBBC31 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 7,220
Unit Price: $1.72000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $2.63000
Datasheet

Direct


Murata Electronics
In Stock: 30,280
Unit Price: $2.79000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,207
Unit Price: $1.72000
Datasheet

Upgrade


KEMET
In Stock: 1
Unit Price: $2.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,413
Unit Price: $2.13000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222KXBBC31

DigiKey Part Number
720-1267-2-ND - Tape & Reel (TR)
720-1267-1-ND - Cut Tape (CT)
720-1267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y222KXBBC31
Description
CAP CER 2200PF 100V X7R 0805
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222KXBBC31 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.