VJ0805Y222KXAMC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 5,962
Unit Price: $2.14000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.42911
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 626
Unit Price: $3.12000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37608
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.41211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.03226
Datasheet

Upgrade


Vishay Vitramon
In Stock: 238
Unit Price: $1.89000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.36138
Datasheet
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y222KXAMC

DigiKey Part Number
720-2037-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y222KXAMC
Description
CAP CER 2200PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y222KXAMC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (41)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y222JXAACVishay Vitramon5,962720-VJ0805Y222JXAACCT-ND$2.14000Upgrade
VJ0805Y222JXAAPVishay Vitramon0VJ0805Y222JXAAP-ND$0.41211Upgrade
VJ0805Y222JXAMCVishay Vitramon0VJ0805Y222JXAMC-ND$0.42911Upgrade
VJ0805Y222JXAMPVishay Vitramon0VJ0805Y222JXAMP-ND$0.41211Upgrade
VJ0805Y222JXBACVishay Vitramon626720-2034-1-ND$3.12000Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.36745$2,204.70