VJ0805Y184KXJRW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00486
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.05201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.00486
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.05201
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.55519
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.72874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.15696
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.55519
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.72874
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91301
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91301
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.95651
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.05201
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y184KXJRW1BC

DigiKey Part Number
VJ0805Y184KXJRW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y184KXJRW1BC
Description
CAP CER 0.18UF 16V X7R 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.18 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y184KXJRW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.57434$5,743.40
Manufacturers Standard Package