Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

VJ0805Y153KXBPW1BC | |
|---|---|
DigiKey Part Number | VJ0805Y153KXBPW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y153KXBPW1BC |
Description | CAP CER 0.015UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y153KXBPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y153JXBAC | Vishay Vitramon | 0 | VJ0805Y153JXBAC-ND | $0.53367 | Upgrade |
| VJ0805Y153JXBAP | Vishay Vitramon | 0 | VJ0805Y153JXBAP-ND | $0.51326 | Upgrade |
| VJ0805Y153JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y153JXBCW1BC-ND | $0.68428 | Upgrade |
| VJ0805Y153JXBMC | Vishay Vitramon | 0 | VJ0805Y153JXBMC-ND | $0.53367 | Upgrade |
| VJ0805Y153JXBMP | Vishay Vitramon | 0 | VJ0805Y153JXBMP-ND | $0.51326 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.42545 | $6,381.75 |


