Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y153JXXMC | |
|---|---|
DigiKey Part Number | VJ0805Y153JXXMC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y153JXXMC |
Description | CAP CER 0.015UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y153JXXMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y153JXAAC | Vishay Vitramon | 0 | VJ0805Y153JXAAC-ND | $0.53367 | Upgrade |
| VJ0805Y153JXAAP | Vishay Vitramon | 0 | VJ0805Y153JXAAP-ND | $0.51326 | Upgrade |
| VJ0805Y153JXAMC | Vishay Vitramon | 0 | VJ0805Y153JXAMC-ND | $0.53367 | Upgrade |
| VJ0805Y153JXAMP | Vishay Vitramon | 0 | VJ0805Y153JXAMP-ND | $0.51326 | Upgrade |
| VJ0805Y153JXBAC | Vishay Vitramon | 0 | VJ0805Y153JXBAC-ND | $0.53367 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $1.07000 | $6,420.00 |



