VJ0805Y152KXBAC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32496
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30763
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32496
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30763
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.91829
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87626
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70574
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.67211
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.70574
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.67211
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.90529
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y152KXBAC

DigiKey Part Number
720-2033-2-ND - Tape & Reel (TR)
720-2033-1-ND - Cut Tape (CT)
720-2033-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y152KXBAC
Description
CAP CER 1500PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y152KXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.29116$1,746.96