VJ0805Y152JXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30841
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.32580
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.30841
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92064
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92064
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.87850
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.41338
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.91528
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.17417
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.97122
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.10783
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y152JXBCW1BC

DigiKey Part Number
VJ0805Y152JXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y152JXBCW1BC
Description
CAP CER 1500PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y152JXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.63133$2,525.32
Manufacturers Standard Package