Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805Y124MXXAR | |
|---|---|
DigiKey Part Number | 720-VJ0805Y124MXXARTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805Y124MXXAR |
Description | MLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0805Y124MBXBR31G | Vishay Vitramon | 0 | GA0805Y124MBXBR31G-ND | $1.06163 | Parametric Equivalent |
| GA0805Y124MBXBT31G | Vishay Vitramon | 0 | GA0805Y124MBXBT31G-ND | $1.10012 | Parametric Equivalent |
| GA0805Y124MXXBR31G | Vishay Vitramon | 0 | GA0805Y124MXXBR31G-ND | $0.95092 | Parametric Equivalent |
| GA0805Y124MXXBT31G | Vishay Vitramon | 0 | GA0805Y124MXXBT31G-ND | $0.98654 | Parametric Equivalent |
| VJ0805Y124MLXAJ32 | Vishay Vitramon | 0 | 720-VJ0805Y124MLXAJ32TR-ND | $1.98433 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.82263 | $8,226.30 |




