
VJ0805Y104KXATW1BC | |
---|---|
DigiKey Part Number | 720-1536-2-ND - Tape & Reel (TR) 720-1536-1-ND - Cut Tape (CT) 720-1536-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXATW1BC |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXATW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.85400 | $8.54 |
50 | $0.60920 | $30.46 |
100 | $0.53210 | $53.21 |
500 | $0.40464 | $202.32 |
1,000 | $0.36523 | $365.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31678 | $950.34 |
6,000 | $0.29309 | $1,758.54 |
9,000 | $0.28123 | $2,531.07 |
15,000 | $0.26809 | $4,021.35 |
21,000 | $0.26041 | $5,468.61 |
30,000 | $0.25303 | $7,590.90 |
36,000 | $0.24953 | $8,983.08 |
72,000 | $0.23776 | $17,118.72 |
75,000 | $0.23713 | $17,784.75 |