
VJ0805Y104KXAAR | |
---|---|
DigiKey Part Number | 720-1382-2-ND - Tape & Reel (TR) 720-1382-1-ND - Cut Tape (CT) 720-1382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KXAAR |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KXAAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.74500 | $17.45 |
50 | $1.28080 | $64.04 |
100 | $1.11540 | $111.54 |
500 | $0.85432 | $427.16 |
1,000 | $0.82658 | $826.58 |
2,500 | $0.74948 | $1,873.70 |
5,000 | $0.70270 | $3,513.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.58012 | $5,801.20 |
20,000 | $0.56758 | $11,351.60 |
30,000 | $0.56553 | $16,965.90 |
50,000 | $0.56318 | $28,159.00 |