
VJ0805Y104KFAAT | |
---|---|
DigiKey Part Number | 720-1753-2-ND - Tape & Reel (TR) 720-1753-1-ND - Cut Tape (CT) 720-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104KFAAT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104KFAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $3.21900 | $32.19 |
50 | $2.44680 | $122.34 |
100 | $2.04620 | $204.62 |
500 | $1.80462 | $902.31 |
1,000 | $1.67997 | $1,679.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.29723 | $3,891.69 |
6,000 | $1.23327 | $7,399.62 |
9,000 | $1.20121 | $10,810.89 |
15,000 | $1.16569 | $17,485.35 |
21,000 | $1.15467 | $24,248.07 |