Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JXXPW1BC

DigiKey Part Number
720-VJ0805Y104JXXPW1BCTR-ND - Tape & Reel (TR)
720-VJ0805Y104JXXPW1BCCT-ND - Cut Tape (CT)
720-VJ0805Y104JXXPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y104JXXPW1BC
Description
CAP CER 0.1UF 25V X7R 0805
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JXXPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,687
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.30600$13.06
50$0.94600$47.30
100$0.83590$83.59
500$0.54292$271.46
1,000$0.50079$500.79
2,500$0.48902$1,222.55
5,000$0.48002$2,400.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.41423$6,213.45
30,000$0.41140$12,342.00
45,000$0.40994$18,447.30
75,000$0.40664$30,498.00
105,000$0.39952$41,949.60
150,000$0.39267$58,900.50
180,000$0.38943$70,097.40
Manufacturers Standard Package