
VJ0805Y104JXAAT | |
---|---|
DigiKey Part Number | 720-2029-2-ND - Tape & Reel (TR) 720-2029-1-ND - Cut Tape (CT) 720-2029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y104JXAAT |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y104JXAAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.93000 | $19.30 |
50 | $1.42700 | $71.35 |
100 | $1.23330 | $123.33 |
500 | $1.01192 | $505.96 |
1,000 | $0.93146 | $931.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83216 | $2,496.48 |
6,000 | $0.78360 | $4,701.60 |
9,000 | $0.74159 | $6,674.31 |
15,000 | $0.73233 | $10,984.95 |
21,000 | $0.71658 | $15,048.18 |
30,000 | $0.70143 | $21,042.90 |
36,000 | $0.69425 | $24,993.00 |
72,000 | $0.68352 | $49,213.44 |