VJ0805Y104JFAAT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.89501
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.93775
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.71420
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 4,265
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $7.02877
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.71194
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7,051
Unit Price: $3.26000
Datasheet
Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y104JFAAT

DigiKey Part Number
VJ0805Y104JFAAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y104JFAAT
Description
CAP CER 0.1UF 50V X7R 0805
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y104JFAAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.