
VJ0805Y103KXCMC | |
---|---|
DigiKey Part Number | 720-VJ0805Y103KXCMCTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXCMCCT-ND - Cut Tape (CT) 720-VJ0805Y103KXCMCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXCMC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXCMC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.21000 | $3.21 |
10 | $1.90200 | $19.02 |
50 | $1.40280 | $70.14 |
100 | $1.21090 | $121.09 |
500 | $0.99344 | $496.72 |
1,000 | $0.93376 | $933.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.94767 | $2,843.01 |