
VJ0805Y103KXCAC | |
|---|---|
DigiKey Part Number | 720-VJ0805Y103KXCACTR-ND - Tape & Reel (TR) 720-VJ0805Y103KXCACCT-ND - Cut Tape (CT) 720-VJ0805Y103KXCACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXCAC |
Description | CAP CER 10000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXCAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.26600 | $12.66 |
| 50 | $0.91580 | $45.79 |
| 100 | $0.80820 | $80.82 |
| 500 | $0.62614 | $313.07 |
| 1,000 | $0.57000 | $570.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.50083 | $1,502.49 |
| 6,000 | $0.46698 | $2,801.88 |
| 9,000 | $0.45004 | $4,050.36 |
| 15,000 | $0.43127 | $6,469.05 |
| 21,000 | $0.42030 | $8,826.30 |
| 30,000 | $0.40975 | $12,292.50 |

