Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y103KXBCW1BC

DigiKey Part Number
720-1749-2-ND - Tape & Reel (TR)
720-1749-1-ND - Cut Tape (CT)
720-1749-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y103KXBCW1BC
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y103KXBCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,555
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.13600$11.36
50$0.81660$40.83
100$0.66840$66.84
500$0.54430$272.15
1,000$0.50405$504.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.33523$1,340.92
8,000$0.31481$2,518.48
12,000$0.30895$3,707.40
20,000$0.30719$6,143.80
28,000$0.30186$8,452.08
40,000$0.30083$12,033.20
48,000$0.30033$14,415.84
Manufacturers Standard Package