
VJ0805Y103KXBAC | |
|---|---|
DigiKey Part Number | 720-1748-2-ND - Tape & Reel (TR) 720-1748-1-ND - Cut Tape (CT) 720-1748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103KXBAC |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103KXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.04000 | $2.04 |
| 10 | $1.17500 | $11.75 |
| 50 | $0.84840 | $42.42 |
| 100 | $0.69760 | $69.76 |
| 500 | $0.57876 | $289.38 |
| 1,000 | $0.51505 | $515.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.39411 | $1,182.33 |
| 6,000 | $0.36463 | $2,187.78 |
| 9,000 | $0.34143 | $3,072.87 |
| 15,000 | $0.33941 | $5,091.15 |
| 21,000 | $0.33819 | $7,101.99 |
| 30,000 | $0.31587 | $9,476.10 |

