
VJ0805Y103JXACW1BC | |
---|---|
DigiKey Part Number | 720-1744-2-ND - Tape & Reel (TR) 720-1744-1-ND - Cut Tape (CT) 720-1744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y103JXACW1BC |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y103JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.19400 | $11.94 |
50 | $0.85780 | $42.89 |
100 | $0.65120 | $65.12 |
500 | $0.56208 | $281.04 |
1,000 | $0.53310 | $533.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.35260 | $1,410.40 |
8,000 | $0.33207 | $2,656.56 |
12,000 | $0.32184 | $3,862.08 |
20,000 | $0.32002 | $6,400.40 |
28,000 | $0.31040 | $8,691.20 |