Vishay - VJ0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102KXBMC

DigiKey Part Number
720-2024-2-ND - Tape & Reel (TR)
720-2024-1-ND - Cut Tape (CT)
720-2024-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805Y102KXBMC
Description
CAP CER 1000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102KXBMC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,069
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.88900$8.89
50$0.63300$31.65
100$0.55560$55.56
500$0.42294$211.47
1,000$0.38231$382.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.33213$996.39
6,000$0.30762$1,845.72
9,000$0.29535$2,658.15
15,000$0.28176$4,226.40
21,000$0.27381$5,750.01
30,000$0.26511$7,953.30
36,000$0.26255$9,451.80
72,000$0.25036$18,025.92
75,000$0.24971$18,728.25
Manufacturers Standard Package