
VJ0805Y102KXBMC | |
|---|---|
DigiKey Part Number | 720-2024-2-ND - Tape & Reel (TR) 720-2024-1-ND - Cut Tape (CT) 720-2024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXBMC |
Description | CAP CER 1000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXBMC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.01100 | $10.11 |
| 50 | $0.72340 | $36.17 |
| 100 | $0.63390 | $63.39 |
| 500 | $0.48506 | $242.53 |
| 1,000 | $0.43911 | $439.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38252 | $1,147.56 |
| 6,000 | $0.35487 | $2,129.22 |
| 9,000 | $0.34103 | $3,069.27 |
| 15,000 | $0.32569 | $4,885.35 |
| 21,000 | $0.31673 | $6,651.33 |
| 30,000 | $0.30811 | $9,243.30 |

