
VJ0805Y102KXAAC | |
|---|---|
DigiKey Part Number | 720-2022-2-ND - Tape & Reel (TR) 720-2022-1-ND - Cut Tape (CT) 720-2022-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102KXAAC |
Description | CAP CER 1000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102KXAAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.13500 | $11.35 |
| 50 | $0.81720 | $40.86 |
| 100 | $0.71940 | $71.94 |
| 500 | $0.55380 | $276.90 |
| 1,000 | $0.50283 | $502.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.43996 | $1,319.88 |
| 6,000 | $0.40924 | $2,455.44 |
| 9,000 | $0.39387 | $3,544.83 |
| 15,000 | $0.37684 | $5,652.60 |
| 21,000 | $0.36688 | $7,704.48 |
| 30,000 | $0.35730 | $10,719.00 |

