
VJ0805Y102JXXPW1BC | |
|---|---|
DigiKey Part Number | 720-1741-2-ND - Tape & Reel (TR) 720-1741-1-ND - Cut Tape (CT) 720-1741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805Y102JXXPW1BC |
Description | CAP CER 1000PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805Y102JXXPW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y102JXAAC | Vishay Vitramon | 5,370 | 720-VJ0805Y102JXAACCT-ND | $2.22000 | Upgrade |
| VJ0805Y102JXACW1BC | Vishay Vitramon | 892 | 720-VJ0805Y102JXACW1BCCT-ND | $2.47000 | Upgrade |
| VJ0805A102FXAAC | Vishay Vitramon | 87,171 | 720-1983-1-ND | $13.32000 | Similar |
| VJ0805A102FXACW1BC | Vishay Vitramon | 2,284 | 720-VJ0805A102FXACW1BCCT-ND | $3.62000 | Similar |
| VJ0805A102FXBCW1BC | Vishay Vitramon | 1,616 | 720-VJ0805A102FXBCW1BCCT-ND | $6.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03600 | $51.80 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71380 | $356.90 |
| 1,000 | $0.65164 | $651.64 |
| 2,500 | $0.58613 | $1,465.33 |
| 5,000 | $0.54666 | $2,733.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.49792 | $7,468.80 |
| 30,000 | $0.47407 | $14,222.10 |
| 45,000 | $0.46213 | $20,795.85 |
| 75,000 | $0.44888 | $33,666.00 |
| 105,000 | $0.44114 | $46,319.70 |
| 150,000 | $0.43369 | $65,053.50 |

