VJ0805Y102JXAMP is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38844
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37158
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.38844
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.37158
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.76729
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.73753
Datasheet

Similar


Vishay Vitramon
In Stock: 87,171
Unit Price: $13.32000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.00472
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805Y102JXAMP

DigiKey Part Number
VJ0805Y102JXAMP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805Y102JXAMP
Description
CAP CER 1000PF 50V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805Y102JXAMP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805Y102JXBACVishay Vitramon0VJ0805Y102JXBAC-ND$0.38844Upgrade
VJ0805Y102JXBAPVishay Vitramon0VJ0805Y102JXBAP-ND$0.37158Upgrade
VJ0805Y102JXBMCVishay Vitramon0VJ0805Y102JXBMC-ND$0.38844Upgrade
VJ0805Y102JXBMPVishay Vitramon0VJ0805Y102JXBMP-ND$0.37158Upgrade
VJ0805Y102JXCACVishay Vitramon0VJ0805Y102JXCAC-ND$0.76729Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.43602$4,360.20
Manufacturers Standard Package