
VJ0805HIFRQ1KITHT | |
---|---|
DigiKey Part Number | 720-VJ0805HIFRQ1KITHT-ND |
Manufacturer | |
Manufacturer Product Number | VJ0805HIFRQ1KITHT |
Description | SAMPLE KIT 0805 1 PF 82 PF |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1pF ~ 82pF 100 ~ 250V Surface Mount 450 Pieces (30 Values - 15 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Vitramon | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1pF ~ 82pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 100 ~ 250V | |
Tolerance | ±0.1pF, ±0.25pF, ±5% | |
Applications | RF, Microwave, High Frequency | |
Features | High Temperature | |
Quantity | 450 Pieces (30 Values - 15 Each) | |
Packages Included | 0805 (2012 Metric) |