
VJ0805H103KXBBC31 | |
---|---|
DigiKey Part Number | 720-VJ0805H103KXBBC31TR-ND - Tape & Reel (TR) 720-VJ0805H103KXBBC31CT-ND - Cut Tape (CT) 720-VJ0805H103KXBBC31DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805H103KXBBC31 |
Description | CAP CER 10000PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805H103KXBBC31 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.62200 | $16.22 |
50 | $1.18880 | $59.44 |
100 | $1.03720 | $103.72 |
500 | $0.83094 | $415.47 |
1,000 | $0.76171 | $761.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.67637 | $2,029.11 |
6,000 | $0.63462 | $3,807.72 |
9,000 | $0.58936 | $5,304.24 |
15,000 | $0.57342 | $8,601.30 |
21,000 | $0.57159 | $12,003.39 |
30,000 | $0.55703 | $16,710.90 |
36,000 | $0.55618 | $20,022.48 |
72,000 | $0.53704 | $38,666.88 |
75,000 | $0.53593 | $40,194.75 |