VJ0805A820JXBPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.24765
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.34717
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.26317
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.14052
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.01992
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.60326
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $2.53272
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.92722
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.83839
Datasheet

Upgrade


Vishay Vitramon
In Stock: 2,280
Unit Price: $2.80000
Datasheet
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A820JXBPW1BC

DigiKey Part Number
VJ0805A820JXBPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A820JXBPW1BC
Description
CAP CER 82PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A820JXBPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A820FXBACVishay Vitramon0VJ0805A820FXBAC-ND$3.34717Upgrade
VJ0805A820FXBAPVishay Vitramon0VJ0805A820FXBAP-ND$3.26317Upgrade
VJ0805A820FXBCW1BCVishay Vitramon0VJ0805A820FXBCW1BC-ND$1.24765Upgrade
VJ0805A820FXBMCVishay Vitramon0VJ0805A820FXBMC-ND$3.34717Upgrade
VJ0805A820FXBMPVishay Vitramon0VJ0805A820FXBMP-ND$3.26317Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.27988$4,198.20
Manufacturers Standard Package