82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A820JXBAC

DigiKey Part Number
720-VJ0805A820JXBACTR-ND - Tape & Reel (TR)
720-VJ0805A820JXBACCT-ND - Cut Tape (CT)
720-VJ0805A820JXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0805A820JXBAC
Description
CAP CER 82PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A820JXBAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C820J1GACTUKEMET8,956399-C0805C820J1GACTUCT-ND$2.14000Direct
In-Stock: 2,280
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.67700$16.77
50$1.22660$61.33
100$1.08850$108.85
500$0.85684$428.42
1,000$0.78515$785.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.69680$2,090.40
6,000$0.65360$3,921.60
9,000$0.63196$5,687.64
15,000$0.60799$9,119.85
21,000$0.59398$12,473.58
30,000$0.58050$17,415.00
Manufacturers Standard Package