Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct

VJ0805A6R8CXBMP | |
|---|---|
DigiKey Part Number | VJ0805A6R8CXBMP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A6R8CXBMP |
Description | CAP CER 6.8PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A6R8CXBMP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.25pF | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A6R8BXBAC | Vishay Vitramon | 0 | VJ0805A6R8BXBAC-ND | $3.18152 | Upgrade |
| VJ0805A6R8BXBAP | Vishay Vitramon | 0 | VJ0805A6R8BXBAP-ND | $3.10043 | Upgrade |
| VJ0805A6R8BXBMC | Vishay Vitramon | 0 | VJ0805A6R8BXBMC-ND | $3.18152 | Upgrade |
| VJ0805A6R8BXBMP | Vishay Vitramon | 0 | VJ0805A6R8BXBMP-ND | $3.10043 | Upgrade |
| VJ0805A6R8CXEAC | Vishay Vitramon | 0 | VJ0805A6R8CXEAC-ND | $2.34029 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.12162 | $21,216.20 |



