VJ0805A681JXJCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.97887
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.88888
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.39722
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.52102
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $4.41766
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.28107
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.07938
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.98281
Datasheet
680 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0805A681JXJCW1BC

DigiKey Part Number
VJ0805A681JXJCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0805A681JXJCW1BC
Description
CAP CER 680PF 16V C0G/NP0 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 pF ±5% 16V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0805A681JXJCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (69)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0805A681FXAACVishay Vitramon0VJ0805A681FXAAC-ND$4.52102Upgrade
VJ0805A681FXAAPVishay Vitramon0VJ0805A681FXAAP-ND$4.41766Upgrade
VJ0805A681FXACW1BCVishay Vitramon0VJ0805A681FXACW1BC-ND$0.97887Upgrade
VJ0805A681FXAMCVishay Vitramon0VJ0805A681FXAMC-ND$4.52102Upgrade
VJ0805A681FXAMPVishay Vitramon0VJ0805A681FXAMP-ND$4.41766Upgrade
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37340$1,493.60
Manufacturers Standard Package