
VJ0805A680JXBAC | |
---|---|
DigiKey Part Number | 720-2012-2-ND - Tape & Reel (TR) 720-2012-1-ND - Cut Tape (CT) 720-2012-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A680JXBAC |
Description | CAP CER 68PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A680JXBAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19100 | $11.91 |
50 | $0.85880 | $42.94 |
100 | $0.75710 | $75.71 |
500 | $0.58578 | $292.89 |
1,000 | $0.53314 | $533.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46814 | $1,404.42 |
6,000 | $0.43637 | $2,618.22 |
9,000 | $0.40802 | $3,672.18 |
15,000 | $0.40142 | $6,021.30 |
21,000 | $0.39255 | $8,243.55 |
30,000 | $0.38264 | $11,479.20 |
36,000 | $0.37795 | $13,606.20 |
72,000 | $0.36399 | $26,207.28 |
75,000 | $0.36130 | $27,097.50 |