Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent

VJ0805A5R6BXBCW1BC | |
|---|---|
DigiKey Part Number | VJ0805A5R6BXBCW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A5R6BXBCW1BC |
Description | CAP CER 5.6PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A5R6BXBCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±0.1pF | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805A5R6BXBPW1BC | Vishay Vitramon | 0 | VJ0805A5R6BXBPW1BC-ND | $0.61486 | Parametric Equivalent |
| KGM21BCG2A5R6BT | KYOCERA AVX | 0 | 478-KGM21BCG2A5R6BTTR-ND | $1.99320 | Direct |
| 0805N5R6B101CT | Walsin Technology Corporation | 0 | 1292-0805N5R6B101CTTR-ND | $0.18764 | Parametric Equivalent |
| GMC21CG5R6B100NT | Cal-Chip Electronics, Inc. | 3,750 | 4713-GMC21CG5R6B100NTCT-ND | $4.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.68428 | $2,737.12 |





