Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0805A561JXCMT | |
|---|---|
DigiKey Part Number | VJ0805A561JXCMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0805A561JXCMT |
Description | CAP CER 560PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A561JXCMT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0805Y561JXCAC | Vishay Vitramon | 0 | VJ0805Y561JXCAC-ND | $0.96346 | Similar |
| VJ0805Y561JXCAP | Vishay Vitramon | 0 | VJ0805Y561JXCAP-ND | $0.92844 | Similar |
| VJ0805Y561JXCMC | Vishay Vitramon | 0 | VJ0805Y561JXCMC-ND | $0.96346 | Similar |
| VJ0805Y561JXCMP | Vishay Vitramon | 0 | VJ0805Y561JXCMP-ND | $0.92844 | Similar |
| GA0805A561JBCBR31G | Vishay Vitramon | 0 | GA0805A561JBCBR31G-ND | $0.68203 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $0.96346 | $5,780.76 |



