
VJ0805A561JXAAC | |
---|---|
DigiKey Part Number | 720-VJ0805A561JXAACTR-ND - Tape & Reel (TR) 720-VJ0805A561JXAACCT-ND - Cut Tape (CT) 720-VJ0805A561JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A561JXAAC |
Description | CAP CER 560PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A561JXAAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.31400 | $13.14 |
50 | $0.95240 | $47.62 |
100 | $0.84160 | $84.16 |
500 | $0.65508 | $327.54 |
1,000 | $0.59760 | $597.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47471 | $1,424.13 |
6,000 | $0.44450 | $2,667.00 |
9,000 | $0.39944 | $3,594.96 |
15,000 | $0.37151 | $5,572.65 |
21,000 | $0.37021 | $7,774.41 |
30,000 | $0.34691 | $10,407.30 |