
VJ0805A560JXACW1BC | |
---|---|
DigiKey Part Number | BC1265TR-ND - Tape & Reel (TR) BC1265CT-ND - Cut Tape (CT) BC1265DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0805A560JXACW1BC |
Description | CAP CER 56PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0805A560JXACW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.73100 | $7.31 |
50 | $0.51400 | $25.70 |
100 | $0.41630 | $41.63 |
500 | $0.33730 | $168.65 |
1,000 | $0.28032 | $280.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.15293 | $611.72 |